SCHURTER0034.6616保险丝
Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic Box CCC/CSA/PSE/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Power Supply Adapter for Laptop|Primary Protection on PCB|Switching Mode Power Supply | |
| 8.5 X 8.5 | |
| 1.25 | |
| 250 | |
| 250 | |
| 63 | |
| 0.6 | |
| 15 | |
| Radial | |
| 5.08 | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 8.5 | |
| 8.5 | |
| 8.5 | |
| Thermoplastic | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

