| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | LTB |
| Automotive | No |
| PPAP | No |
| Type | Subminiature |
| Acting | Slow Blow |
| Application | Primary Protection on PCB|Power Supply Adapter for laptop|Switching Mode Power Supply |
| Fuse Size (mm) | 8.5 X 8.5 |
| Current Rating (A) | 2.5 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum Power Dissipation (W) | 1 |
| Typical Melting I2t (A²S) | 32 |
| Terminal Pitch (mm) | 5.08 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Product Weight (g) | 0.78 |
| Seated Plane Height (mm) | 8.5 |
| Product Diameter (mm) | 8.5 |
| Product Height (mm) | 8.5 |
| Fuse Material | Thermoplastic |
| Mounting | Through Hole |