Molex0026481241连接器插头及 PCB 插座
Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 24 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 6.819 | |
| 95 | |
| 7.62 | |
| 14.68 | |
| KK | |
| Through Hole |
This unshrouded 0026481241 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 24 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 250 V. It has a straight body orientation. Its pitch is 3.96 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. This connector has an operating temperature of -40 to 80 °C. This product is 95 mm long, 14.68 mm tall and 7.62 mm deep. It uses the solder termination method. 0026481241 is housed in black polyester.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

