Molex0026034081分立接线罩连接器
Conn Housing F 8 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 8 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250VAC | |
| 0 | |
| 75 | |
| Bag | |
| 2.152 | |
| 32.51 | |
| 17 | |
| KK® | |
| Cable Mount |
Is a direct socket to board linkage not functional for your project? Then use this 0026034081 discrete wire housing from Molex for a durable connection. This F connector has 8 F contacts. This is a 1-row connector. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 250 VAC. Its pitch is 3.96 mm. This device has a maximum current rating of 7 A/contact. This rectangle connector has an operating temperature of 0 to 75 °C. This product is 32.51 mm long, 6.6 mm tall and 17 mm deep. 0026034081 is housed in natural nylon.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

