Molex0022292051连接器插头及 PCB 插座
Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 22292051
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.576 | |
| 12.7 | |
| 5.8 | |
| 11.7 | |
| KK | |
| Contact Plating Thickness | (0.51/0.76)um |
| 3.56 | |
| Through Hole |
Mounting this wire to board 0022292051 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 5 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. It has a header type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 4 A/contact. This product is 12.7 mm long, 11.7 mm tall and 5.8 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0022292051 is housed in white nylon.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

