Molex0022288361连接器插头及 PCB 插座
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 22288361
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 4/Contact | |
| 500V | |
| 1000 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 2.772 | |
| 91.44 | |
| 12.63 | |
| 2.49 | |
| KK | |
| 3.05 | |
| Through Hole |
Use this unshrouded 0022288361 connector from Molex when board-to-board interconnects is required. This HDR connector's 36 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 4 A/contact. This connector has an operating temperature of -40 to 80 °C. 0022288361 is housed in black nylon. This product is 91.44 mm long, 2.49 mm tall and 12.3 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

