Molex0022272121连接器插头及 PCB 插座

Conn Wire to Board HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag

Other Part Names : 22272121

Safety is an important concern when designing electronic devices. Molex's wire to board 0022272121 header connector helps protect your equipment from accidental shortages. This HDR connector's 12 contacts that are made out of brass and plated with tin over copper. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. This device has a maximum current rating of 4 A/contact. This connector has an operating temperature of -40 to 80 °C. This product is 30.48 mm long, 11.7 mm tall and 5.8 mm deep. It uses the solder termination method. 0022272121 is housed in white nylon.

Import TariffMay apply to this part

库存总量: 481 个零件

Regional Inventory: 26

    Total$0.67Price for 1

    26 In stock: 可以明天配送

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2218+
      Manufacturer Lead Time:
      22 星期
      Country Of origin:
      印度
      • In Stock: 26
      • Price: $0.6666
    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2317+
      Manufacturer Lead Time:
      23 星期
      Country Of origin:
      印度
      • In Stock: 455
      • Price: $0.6233

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.