Molex0022155065连接器插头及 PCB 插座

Conn Socket Strip RCP 6 POS 2.54mm Solder ST Top Entry Thru-Hole

Other Part Names : 22155065

Support physical configuration options for jumper posts by mounting this socket strip 0022155065 header connector from Molex. This RCP connector's 6 contacts that are made out of brass and plated with tin. It has a receptacle type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This component will be shipped in tray format. 0022155065 is housed in white nylon. It uses the solder termination method. This product is 15.14 mm long, 7.9 mm tall and 10.7 mm deep.

Import TariffMay apply to this part

18,069 个零件: 可以明天配送

    Total$0.27Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2347+
      Manufacturer Lead Time:
      28 星期
      Country Of origin:
      马来西亚
      • In Stock: 18,069
      • Price: $0.2719

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.