Molex0022122074连接器插头及 PCB 插座
Conn Wire to Board HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 22122074
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 50 | |
| Bag | |
| 0.914 | |
| 17.78 | |
| 12.94 | |
| 6.35 | |
| KK | |
| Through Hole |
As an added safety precaution, the wire to board 0022122074 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 7 contacts that are made out of brass and plated with gold over nickel. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 4 A/contact. It uses the solder termination method. 0022122074 is housed in white nylon. This connector has an operating temperature of -40 to 80 °C. This product is 17.78 mm long, 6.35 mm tall and 12.83 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

