Molex0022122071连接器插头及 PCB 插座
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 22122071
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 100 | |
| Bag | |
| 0.557 | |
| 17.53 | |
| 9.89 | |
| 6.3 | |
| KK | |
| 3.15 | |
| Through Hole |
As an added safety precaution, the unshrouded 0022122071 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 7 contacts that are made out of brass and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 4 A/contact. This product is 17.53 mm long, 6.3 mm tall and 9.89 mm deep. This connector has an operating temperature of -40 to 80 °C. 0022122071 is housed in white nylon. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

