Molex0022102041连接器插头及 PCB 插座
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole KK Bag
Other Part Names : 22102041
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 100 | |
| Bag | |
| 0.266 | |
| 9.91 | |
| 2.36 | |
| 10.79 | |
| KK | |
| Through Hole |
Think of Molex's unshrouded 0022102041 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 250 V. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 4 A/contact. This product is 9.91 mm long, 10.79 mm tall and 2.34 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0022102041 is housed in white nylon.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

