Molex0022052071连接器插头及 PCB 插座
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 22052071
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.564 | |
| 17.53 | |
| 9.89 | |
| 6.3 | |
| KK | |
| 3.15 | |
| Through Hole |
This unshrouded 0022052071 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 7 contacts that are made out of brass and plated with tin over copper. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. This device has a maximum current rating of 4 A/contact. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C. 0022052071 is housed in white nylon. This product is 17.53 mm long, 6.3 mm tall and 9.89 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

