Molex0022052041连接器插头及 PCB 插座
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 22052041
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.322 | |
| 9.91 | |
| 10.23 | |
| 6.3 | |
| KK | |
| Contact Plating Thickness | 5.08um |
| 3.15 | |
| Through Hole |
Think of Molex's unshrouded 0022052041 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 4 contacts that are made out of brass and plated with tin over copper. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 4 A/contact. This product is 9.91 mm long, 6.3 mm tall and 9.89 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C. 0022052041 is housed in white nylon.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

