Molex0015977044连接器插头及 PCB 插座
Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 5.5 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.562 | |
| 19.6 | |
| 12.7 | |
| 12.8 | |
| Through Hole |
Use this 0015977044 power connector from Molex to power up your circuit without having to worry about energy seepage. This HDR connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 600 V. It has a straight body orientation. Its pitch is 4.2 mm. This connector has a single port. This device has a maximum current rating of 13 A/contact. 0015977044 is housed in polyester. Its 4 terminals use the solder termination method. This product is 19.6 mm long, 12.8 mm tall and 12.7 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

