Molex0015912065连接器插头及 PCB 插座

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry SMD SL Tube

Other Part Names : 15912065

This shrouded 0015912065 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. 0015912065 is housed in black polyester. It uses the solder termination method. This product is 19.05 mm long, 6.99 mm tall and 16.77 mm deep.

19 个零件: 可以明天配送

    Total$2.38Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2214+
      Manufacturer Lead Time:
      23 星期
      Country Of origin:
      美国
      • In Stock: 19
      • Price: $2.378

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.