Molex0015474127连接器插头及 PCB 插座
Conn IDC Connector F 12 POS 2.54mm IDT ST Cable Mount SL Tube
Other Part Names : 15474127
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| F | |
| 12 | |
| 1 | |
| IDT | |
| 2.54 | |
| Straight | |
| Center Key | |
| 2/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 1.8 | |
| 30.45 | |
| 15.24 | |
| 6.58 | |
| SL | |
| Cable Mount |
Safety is an important concern when designing electronic devices. Molex's idc connector 0015474127 header connector helps protect your equipment from accidental shortages. This F connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 V. It has a female type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 30.45 mm long, 6.6 mm tall and 15.24 mm deep. It uses the idt termination method. 0015474127 is housed in black polyester. This connector has an operating temperature of -40 to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

