Molex0015249104连接器插头及 PCB 插座
Conn Wire to Board HDR 10Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit BMI Tray
Other Part Names : 15249104
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Slot | |
| 4.2 | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 4.082 | |
| 27.6 | |
| 20.7 | |
| 15 | |
| Mini-Fit BMI | |
| Contact Plating Thickness | (0.76/2.54)um |
| 3.3 | |
| Through Hole |
This specially engineered 0015249104 power connector from Molex is designed for various high voltage and current supplies. This HDR connector's 10 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. It has a right angle body orientation. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. This connector has a single port. 0015249104 is housed in nylon 6/6. This device has a maximum current rating of 13 A/contact. This component will be shipped in tray format. This product is 27.6 mm long, 15 mm tall and 20.7 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 10 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

