Molex0015060045分立接线罩连接器
Conn Housing M 4 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit® BMI Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 4 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Bag | |
| 2.52 | |
| 16.8 | |
| 25.6 | |
| Mini-Fit® BMI | |
| Panel Mount |
This 0015060045 discrete wire housing from Molex will house one or multiple wires and channels. This M connector has 4 M contacts. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 600 VDC|600VAC. This is a 2-row connector. Its pitch is 4.2 mm. This device has a maximum current rating of 13 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 22.4 mm long, 16.8 mm tall and 25.6 mm deep. 0015060045 is housed in natural nylon.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

