Other Part Names : 15045201
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Clip | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Polyester | |
| Black | |
| -40 | |
| 105 | |
| Bag | |
| 2.375 | |
| 29.61 | |
| 19.05 | |
| SL™ |
This clip 0015045201 connector accessory from Molex will make a better and stronger connection for your wires. It has a straight body orientation. This part has an operating temperature of -40 to 105 °C. This product is 29.61 mm long and 19.05 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

