Top Purchase

Molex0010112033分立接线罩连接器

Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount White KK® Bag

Molex brings you their latest 0010112033 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has 3 F contacts. It has a female type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This rectangle connector has an operating temperature of 0 to 75 °C. 0010112033 is housed in white nylon. This product is 8.18 mm long, 5.08 mm tall and 12.9 mm deep.

Import TariffMay apply to this part

19,634 个零件: 可以明天配送

    Total$0.06Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2212+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      19632
      Country Of origin:
      印度
         
      • Price: $0.0559
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2212+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      印度
      • In Stock: 19,632
      • Price: $0.0559
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2040+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      印度
      • In Stock: 2
      • Price: $0.0488

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.