Molex0010011084分立接线罩连接器
Conn Housing F 8Power POS 5.08mm Crimp ST Cable Mount Natural KK® Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 8Power | |
| 1 | |
| Crimp | |
| 5.08 | |
| Straight | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 2.228 | |
| 40.64 | |
| 6 | |
| 15.9 | |
| KK® | |
| Cable Mount |
Use this 0010011084 discrete wire housing from Molex for a durable connection between discrete wires. This F connector has 8 F contacts. This is a 1-row connector. Its pitch is 5.08 mm. It has a female type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. This rectangle connector has an operating temperature of -40 to 105 °C. 0010011084 is housed in natural nylon. This product is 40.64 mm long, 6 mm tall and 15.9 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

