Molex0009501121分立接线罩连接器

Conn Housing RCP 12 POS 3.96mm Crimp ST Cable Mount Off-White SPOX™ Bag

Other Part Names : 09501121

If you are in need of a direct board to socket connection, look no further than this 0009501121 discrete wire housing from Molex. This RCP connector has 12 RCP contacts. Its pitch is 3.96 mm. It has a straight body orientation. It has a receptacle type gender. This is a 1-row connector. It has a maximum voltage rating of 250 V. This product is 48.66 mm long, 8.85 mm tall and 16 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0009501121 is housed in off white nylon 6/6.

Import TariffMay apply to this part

400 个零件: 可以在 2 天内配送

    Total$0.78Price for 1

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1809+
      Manufacturer Lead Time:
      16 星期
      Country Of origin:
      中国
      • In Stock: 400
      • Price: $0.7764

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.