Molex0009501101分立接线罩连接器

Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount Natural SPOX™ Bag

Other Part Names : 09501101

This 0009501101 discrete wire housing from Molex can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This F connector has 10 F contacts. It has a maximum voltage rating of 250 V. It has a female type gender. Its pitch is 3.96 mm. It has a straight body orientation. This is a 1-row connector. 0009501101 is housed in off white nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 40.74 mm long, 8.85 mm tall and 16 mm deep.

8,900 个零件: 可以在 2 天内配送

    Total$0.28Price for 1

    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2252+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 8,900
      • Price: $0.2846

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.