Molex0009484049连接器插头及 PCB 插座
Conn Socket Strip RCP 4Power POS 3.96mm Solder ST Bottom Entry Thru-Hole KK 396 Tray
Other Part Names : 09484049
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 4Power | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| Center Key/Dual Key | |
| 5/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 25 | |
| Tray | |
| 1.283 | |
| 15.75 | |
| 7.82 | |
| 11.4 | |
| KK 396 | |
| 3.18 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip 0009484049 header connector from Molex. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with tin over copper. Its pitch is 3.96 mm. It has a maximum voltage rating of 250 V. It has a receptacle type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. 0009484049 is housed in white polyester. This product is 15.75 mm long, 11.4 mm tall and 11.92 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

