Other Part Names : 08580122
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 7 | |
| 6 | |
| 0 | |
| 75 | |
| Bag | |
| 0.15 | |
| 13.69 | |
| 3.3 | |
| 4.79 | |
| KK® | |
| 18-24 | |
| Cable Mount |
Easily improve a secured connection with this specially engineered 0008580122 connector contact from Molex. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 7 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 18-24 AWG. This product is 13.69 mm long, 4.79 mm tall and 3.3 mm deep. This connector contact has an operating temperature range of 0 °C to 75 °C. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

