Molex0003092121分立接线罩连接器

Conn Housing PL 12 POS 5.03mm Crimp ST Cable Mount Natural Bag

Other Part Names : 03092121

Think of Molex's 0003092121 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This PL connector has 12 PL contacts. It has a plug type gender. It has a straight body orientation. It has a maximum voltage rating of 250 V. Its pitch is 5.03 mm. This is a 3-row connector. This device has a maximum current rating of 9.5 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0003092121 is housed in natural nylon 6/6. This product is 24.9 mm deep.

126 个零件: 可以明天配送

    Total$0.37Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2303+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      美国
      • In Stock: 126
      • Price: $0.3666

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.