SCHURTER0001.2505保险丝
Fuse Cartridge Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Ceramic Box CCC/CSA/PSE/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Power Supply Adapter|Primary Protection in Equipment|Switching Mode Power Supply | |
| 5 X 20 | |
| 1.25 | |
| 250 | |
| 250 | |
| 300 | |
| 0.7 | |
| 1.86 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0001.2505 fuse from Schurter will protect your electronics. This device has a current rating of 1.25. Its maximum power dissipation is 0.7 W. This device has a maximum power dissipation of 0.7 W. It has 2 terminals. The 0001.2505 fuse has a cartridge termination style. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.