As a pioneer in the development of sustainable technologies, SCHURTER offers efficient products for an environmentally conscious future. These include, for instance components for photovoltaic systems, battery storage systems and heat pumps.
ASO
SCHURTER fuse ASO 10.3x38
The ASO from SCHURTER is a high-quality fuse specifically developed for the protection of photovoltaic systems. This fuse is characterised by its ability to handle high operating voltages of up to 1000 VDC while providing effective protection against overcurrents. With its robust design, the ASO fuse from SCHURTER guarantees long-term reliability and safety for photovoltaic systems.
FSO
SCHURTER fuseholder FSO
The SCHURTER FSO Fuseholder offers easy installation on 35 mm DIN-Rails, simplifying setup and maintenance. Designed for effortless fuse insertion and removal, it supports fuses up to 100 kA interrupting rating, ensuring robust protection for your electrical systems with minimal downtime.
CSO
SCHURTER fuseholder CSO
The SCHURTER CSO fuseholder, with its versatile mounting options (solder, screw, rivet) and compatibility with gPV ASO fuse links, is perfect for photovoltaic and DC applications. Its special copper alloy ensures high efficiency and low contact resistance, minimizing power dissipation. Ideal for high-power applications like EV charging.
FMER SOL
SCHURTER 3-phase filter FMER SOL
The SCHURTER FMER SOL is a high-capacity DC filter designed for rated currents up to 2300 A and voltages up to 1500 VDC, offering worldwide acceptance with its UL approval for specific ranges. This 1-stage 3 phase DC filter is perfectly suited for energy-intensive applications such as photovoltaic systems, energy storage, and advanced EV charging stations, ensuring compliance with international EMC standards and safeguarding PV modules from inverter emissions. Featuring a compact and lightweight design, it operates across a broad temperature spectrum, with standard versions at 1200 VDC. Custom versions are also available to cater to specific needs, making the FMER SOL a flexible and efficient solution for modern energy challenges.
FMAD CP
SCHURTER fuse FMAD CP
The SCHURTER FMAD CP stands out as a robust 3-phase filter designed for applications requiring exceptional electromagnetic interference (EMI) control. Unlike the single-stage FMER SOL, which excels in high-power DC applications, the FMAD CP is tailored for AC systems, offering effective EMI suppression across a wide range of industrial environments. With its capability to handle currents up to 2300 A and a focus on 3-phase systems, the FMAD CP is particularly suitable for machinery and equipment where reliable power quality is crucial. It's also ideal for low power 3-phase energy inverters such as photovoltaic or battery storage systems. A DIN Rail kit monuting accessory allows additionally a quick and easy installation in control cabinets.
DKIH
SCHURTER choke DKIH-4
The DKIH series from SCHURTER, consisting of the DKIH-1, DKIH-3 and DKIH-4 models, offers compact and light weight chokes for interference suppression in a wide range of applications. These components are designed for use in single-phase and three-phase systems and available either with ferrite or nanocrystalline ring cores. For instance, these chokes can be used for applications such as frequency converters, charging stations or power supplies.