| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Proximity Detector | |
| -40 | |
| 85 | |
| Tape and Reel | |
| -65 | |
| 5.25 | |
| 3.3 | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | ODFN EP |
| 8 | |
| Lead Shape | No Lead |
Capture all physical changes in your circuit by using this SI1102-A-GMR specialized sensor by Silicon Laboratories. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

