Infineon Technologies AGREF62WFLY1700VSICTOBO1Placas y kits de desarrollo de administración de potencia
62.5W auxiliary power supply for three-phase power converter
The reference board was developed to support customers designing auxiliary power supplies for three-phase converters using the 1700 V CoolSiC™ MOSFET in a single-ended flyback topology. The board has three outputs of +15 V, -15 V and +24 V with up to 62.5 W output power working in a wide input voltage range from 200 VDC to 1000 VDC. The reference board works in quasi-resonant mode and has a peak efficiency of 90.56% at a full load specification.
Summary of Features
-
Quasi-Resonant Mode Operation
-
Shows the advantages of the 1700 V CoolSiC™ MOSFET technology efficiency performance
-
Current limit, over temperature, overload/open loop protection
Benefits
-
High efficiency
-
Simple design single-ended flyback topology
-
No heatsink required
Potential Applications
-
Uninterruptible Power Supply (UPS)
-
Solutions for solar energy systems
Related product
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Reference Design Board | |
| AC to DC Switching Converter | |
| 3 | |
| 15(Typ)/24(Typ) | |
| 62.5 | |
| 500/1000/2000 | |
| 200VDC to 1000VDC | |
| 130 | |
| >85 | |
| COOLSIC | |
| Tray |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

