Infineon Technologies AGIPT012N08NF2SATMA1MOSFETs
Trans MOSFET N-CH 80V 39A 9-Pin(8+Tab) HSOF T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| 20 | |
| -55 to 175 | |
| 39 | |
| 1.23@10V | |
| 170@10V | |
| 170 | |
| 12000@40V | |
| 3800 | |
| 44 | |
| 72 | |
| 72 | |
| 25 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 10.38 |
| Package Length | 9.9 |
| PCB changed | 8 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | HSOF |
| 9 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

