| 欧盟RoHS指令 | Compliant |
| 环保无铅 | LTB |
| 美国海关商品代码 | 8471.50.01.50 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Industrial Motherboard |
| Form Factor | ATX |
| Processor Type | Intel |
| Chipset Type | Intel H110 |
| BIOS | uEFI |
| Number of System Memory | 2 |
| System Memory Socket Type | DIMM |
| System Memory Maximum Size | 64GB |
| System Memory Type | DDR4 |
| On Board Sound Card Type | Realtek ALC662 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution (Pixels) | 3480x2160@DVI|3480x2160@DP|3480x2160@HDMI|3480x2160@LVDS|3480x2160@VGA |
| On Board Ethernet Card | Yes |
| Ethernet Controller Type | Intel I211AT/I219LM |
| Ethernet Speed | 1000Mbps |
| Ethernet Card Number of Connectors | 2 |
| USB | 9 |
| SATA | 4 |
| PATA | 0 |
| AGP | 0 |
| PCI | 6 |
| CompactPCI Support | No |
| Slot Support | No |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 60 |
| Product Length (mm) | 305 |
| Product Depth (mm) | 244 |