Infineon Technologies AGFP50R12W2T7B11BOMA1IGBT 模块
Trans IGBT Module N-CH 1200V 50A 23-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Trench Stop | |
| N | |
| Hex | |
| 1.5 | |
| 1200 | |
| ±20 | |
| 50 | |
| 0.1 | |
| -40 | |
| 175 | |
| Tray | |
| Mounting | Screw |
| Package Height | 12 mm |
| Package Width | 48 mm |
| Package Length | 56.7 mm |
| PCB changed | 23 |
| 23 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

