TDKCGJ4F3C0G2D122J085AACapacitor cerámico multicapa

Cap Ceramic 0.0012uF 200V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200

This CGJ4F3C0G2D122J085AA multilayer ceramic capacitor from TDK is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 10uF. This product is 5 mm deep.

Import TariffMay apply to this part

568 piezas: Se puede enviar en 2 días

This item has been discontinued

    Total$0.05Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1711+
      Manufacturer Lead Time:
      99 semanas
      Minimum Of :
      1
      Maximum Of:
      568
      Country Of origin:
      Japón
         
      • Price: $0.0484
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1711+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      Japón
      • In Stock: 568 piezas
      • Price: $0.0484

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.