Amphenol Communications SolutionsAU10171110-B26BALFCable Assembly DC Power
Battery Side Connector with 0.2m Cable Length
DuraSwap™ Connectors
HIGHLY DURABLE SWAPPABLE DOCKING CONNECTOR
The swappable custom battery connector solutions are offered in 2 power & 6 signal configurations. These connectors are capable of carrying a continuous current of 15A-70A with 10,000 mating cycles. They are IP67 rated in mated and unmated conditions.
Key Features and Benefits:
- • Supports 10,000 mating cycles
- • Up to 70A of continuous rated current
- • UL94V-0-rated housing materials
- • Operating temperature from -20°C to +90°C
- • 2 Power & 6 Signal configuration
Applications:
- • E-mobility
- • Robotics and drone
- • Industrial
Related Product:
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 0.2 | |
| RCP | |
| 8 | |
| 50 | |
| 120 | |
| Silver | |
| 90 |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

