| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Logic Family | HC |
| Logic Function | Multi Function |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 3-IN |
| Number of Output Enables per Element | 0 |
| Number of Selection Inputs per Element | 0 |
| Number of Element Outputs | 1 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 25@1.65V to 1.95V|15@2.3V to 2.7V|13@3V to 3.6V|11@4.5V to 5.5V |
| Absolute Propagation Delay Time (ns) | 35 |
| Output Type | Push-Pull |
| Maximum Low Level Output Current (mA) | 24 |
| Maximum High Level Output Current (mA) | -24 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Quiescent Current (uA) | 125 |
| Maximum Quiescent Current (uA) | 205 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |