Apogee SemiconductorAF54RHC244BNT-R缓冲器和线路驱动器
Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP
| EAR99 | |
| Active | |
| HC | |
| Buffer/Line Driver | |
| 2 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Non-Inverting | |
| 8@4.5V to 5.5V|10@3V to 3.6V|15@2.3V to 2.7V|22@1.65V to 1.95V | |
| 65 | |
| Single-Ended | |
| 3-State | |
| 24 | |
| -24 | |
| 1.65 | |
| 1.8|5|3.3|2.5 | |
| 5.5 | |
| 5.5 Inputs | |
| 125 | |
| 210 | |
| 50 | |
| -55 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 4(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 20 |
| Supplier Package | TSSOP |
| 20 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

