Amphenol Communications Solutions65801-002LFFFC-FPC 连接器
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 2 Positions, 2.54mm (.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 2 | |
| 1 | |
| IDT | |
| 2.54 | |
| Straight | |
| SKT | |
| 2/Contact | |
| 500VAC | |
| 5000 | |
| 15 | |
| -65 | |
| 105 | |
| Tray | |
| 9.91 | |
| 15.49 | |
| 2.54 | |
| Clincher™ | |
| Cable Mount |
Optimize the design of a space-limited electronic device with this clincher 65801-002LF flexible flat cable from FCI. This receptacle connector's 2 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This flexible flat cable has an operating temperature of -65 to 105 °C. 65801-002LF is housed in blue polypropylene. This product is 9.91 mm long, 2.54 mm tall and 15.49 mm deep. It uses the idt termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

