Infineon Technologies AG1ED3491MC12MXUMA1栅极和功率驱动器

Driver 9A 1-OUT High Side Non-Inv 16-Pin DSO T/R

库存总量: 1,030 个零件

Regional Inventory: 30

    Total$4.04Price for 1

    30 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2307+
      Manufacturer Lead Time:
      29 星期
      Minimum Of :
      1
      Maximum Of:
      30
      Country Of origin:
      德国
         
      • Price: $4.036
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2307+
      Manufacturer Lead Time:
      29 星期
      Country Of origin:
      德国
      • In Stock: 30
      • Price: $4.036
    • (1000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2537+
      Manufacturer Lead Time:
      29 星期
      Country Of origin:
      印度尼西亚
      • In Stock: 1,000
      • Price: $3.4052

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.