ReFLEX CES Evaluation, Development Boards and Kits
16 ReFLEX CES Evaluation, Development Boards and Kits
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Supported Device | Supported Device Technology | Program Memory Size | Program Memory Type | Main Program Memory Type | RAM Size | JTAG Support | UART | SPI | I2C | GPIO | USB | Ethernet | Display Type | Display Interface | Audio Interfaces | Number of LEDs | IDE | Operating Systems | Linux | Windows | Product Length - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RXCS10X280HPF50-IDK00A
Sargon Stratix® 10 FPGA FMC+ DevKit Development Kit, Intel® Stratix® 10 FPGA, H-Tile, Prod
|
Stock
1
$5,541.57
Per Unit
|
ReFLEX CES | Programmable Logic Development Boards and Kits | Development Kit | Stratix 10 | FPGA | 1GB | NOR Flash | Flash | 32GB | No | 1 | 1 | 1 | 1 | LCD | LVDS | GUI | Win 64 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
RXCA10S066PF34-IDK00A
Alaric Arria® 10 SoC FMC PCIe DevKit800MHz CPU 4GB RAM
|
|
ReFLEX CES | Programmable Logic Development Boards and Kits | Development Kit | 10AS066H3F34I2SG | FPGA | 32KB/16MB | EEPROM/Flash | 4GB | Yes | 1 | 1 | 2 | 3 | LCD | DP/LVDS | No | GUI | Win 64-bit | 240 | 111.15 | No | Unknown | No | Unknown | Unknown | Unknown | 4A994.i | |||||||
RXCS10X280HAF50-IDK00A
Stratix 10 FPGA Development Kit 750MHz 32GB RAM 1GB NOR Flash
|
|
ReFLEX CES | Programmable Logic Development Boards and Kits | Development Kit | Stratix 10 | FPGA | 1GB | NOR Flash | Flash | 32GB | No | 1 | 1 | 1 | 1 | LCD | LVDS | GUI | Win 64 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
RXC060-FMC00A
FPGA Development Kit 322.265MHz/700MHz EEPROM
|
|
ReFLEX CES | Programmable Logic Development Boards and Kits | Development Kit | FPGA | EEPROM | EEPROM | No | 1 | 2 | No | Unknown | Unknown | Unknown | 5A991 | ||||||||||||||||||||
XPRESSSXAGI-FH400GT-ES
AGIB027R29A1E2VR3 FPGA Development Board 4GB/32GB RAM Flash
|
|
ReFLEX CES | Programmable Logic Development Boards and Kits | Development Board | AGIB027R29A1E2VR3 | FPGA | Flash | Flash | 4GB/32GB | 2 | Kernel Linux | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||
XPRESSGXS10H-FH800GT
1SG280HU1F50E2VG FPGA Development Board 750MHz 8GB RAM 1GB NOR Flash
|
|
ReFLEX CES | Programmable Logic Development Boards and Kits | Development Board | 1SG280HU1F50E2VG | FPGA | 1GB | NOR Flash | Flash | 8GB | LED | Reflex cesTool | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||
XPRESSGXA10-LP1150B
Low Profile Arria® 10 GX PCIe board, “basic” version
|
|
ReFLEX CES | Programmable Logic Development Boards and Kits | Development Board | ARRIA 10 | FPGA | 4GB | Yes | 1 | Quartus II | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||
XPRESSGXS10H-FH200GT
XpressGX/SX S10-FH200G Stratix® 10 FPGA COTS board
FPGA Intel® Stratix® 10 FPGA «Turbo H-Tile» version, 28 Gb/s FPGA production silicon
|
|
ReFLEX CES | Programmable Logic Development Boards and Kits | Development Kit | 10M16SAU169I7G | FPGA | 1GB/1GB | NOR Flash | Flash | 32GB | Yes | 1 | 1 | 1 | 1 | LCD | LVDS | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
RXCS10X280HPF50-IDK10A
1SG280HU1F50E2VG FPGA Development Kit 750MHz 8GB/16GB RAM 1GB NOR Flash
|
From $11,582.65 to $12,069.25
Per Unit
|
ReFLEX CES | Programmable Logic Development Boards and Kits | Development Kit | 1SG280HU1F50E2VG | FPGA | 1GB | NOR Flash | Flash | 8GB/16GB | 27 | 1 | 1 | LVDS | Quartus Prime | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
XPRESSGXA10-LP1151B
10AX115N2F40I1SG FPGA Development Board 20MHz 8GB RAM NOR Flash
|
From $5,291.93 to $5,514.25
Per Unit
|
ReFLEX CES | Programmable Logic Development Boards and Kits | Development Board | 10AX115N2F40I1SG | FPGA | NOR Flash | Flash | 8GB | 1 | 1 | 10 | 1 | 1 | LVDS | Linux | Win 10 | No | Unknown | Unknown | Unknown | 4A994.i | |||||||||||||
XPRESSSXAGI-FH400GT
AGIB027R29A1E2V FPGA Development Board 4GB/32GB RAM Flash
|
|
ReFLEX CES | Programmable Logic Development Boards and Kits | Development Board | AGIB027R29A1E2V | FPGA | Flash | Flash | 4GB/32GB | 2 | Kernel Linux | No | Unknown | Unknown | Unknown | 5A002 | |||||||||||||||||||
RXCA10S066PF34-IDK0SA
Development Kit with SoM Arria 10 "Turbo" version module 660 KLE, speed grade -1, commercial, 2 banks DDR4 / by 32bit / 8GBytes / @2400MT/s, eMMC...
|
|
ReFLEX CES | Programmable Logic Development Boards and Kits | Development Kit | 10AS066H2F34I1HG | FPGA | 32GB | eMMC Flash | Flash | 8GB | No | 2 | 1 | 3 | 2 | No | ReFLEX CES Innovative | No | EAR99 | ||||||||||||||||
XPRESSGXS10L-FH201GT
XpressGX/SX S10-FH200G Stratix® 10 FPGA COTS board
FPGA Intel® Stratix® 10 FPGA «Turbo L-Tile» version, 26 Gb/s FPGA production silicon
|
From $9,927.20 to $10,344.25
Per Unit
|
ReFLEX CES | Programmable Logic Development Boards and Kits | Development Board | 10M16SAU169I7G | FPGA | 1GB/1GB | NOR Flash | Flash | 28GB | Yes | 1 | 1 | 1 | LCD | LVDS | Kernel Linux | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
RXCC5T030PF31-IDK00A
Clovis Cyclone® V Video DevKit (AVDB) 1GB RAM 64MB/4GB NAND Flash/SPI Flash
|
|
ReFLEX CES | Programmable Logic Development Boards and Kits | Development Kit | Cyclone V GT | FPGA | 64MB/4GB | NAND Flash/SPI Flash | Flash | 1GB | No | 1 | 2 | 1 | LCD | DP/HDMI | Yes | No | Unknown | Unknown | Unknown | 4A994.i | |||||||||||||
RXCS10S0000F43-FHP00A
PCIe Carrier Board of the COMXpress Stratix® 10 SoC
|
$2,869.25
Per Unit
|
ReFLEX CES | Programmable Logic Development Boards and Kits | Development Kit | Stratix 10 | FPGA | No | 1 | 1 | 1 | 8 | 4 | 1 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||
XPRESSGXA10-LP1150T
Low Profile Arria® 10 GX PCIe board, “Turbo” version
|
From $3,444.25 to $3,765.40
Per Unit
|
ReFLEX CES | Programmable Logic Development Boards and Kits | Development Board | 10AX115N2F40I1SG | FPGA | Flash | Flash | 4GB | 1 | Linux | Win 10 | No | Unknown | Unknown | Unknown | 4A994.i |