| 부품 번호 | Price | 주식 | Manufacturer | Category | Driver Type | Driver Configuration | Bridge Type | Number of Drivers | High and Low Sides Dependency | Type | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Maximum Propagation Delay Time - (ns) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Typical Input Low Threshold Voltage - (V) | Typical Input High Threshold Voltage - (V) | Peak Output Current - (A) | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXRFD631
Driver 28A 1-OUT Low Side Non-Inv 7-Pin SMD
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | MOSFET | 5(Typ) | 5.5(Typ) | 24(Typ) | 2.8 | 3 | 28(Typ) | 2000 | 7 | SMD | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
IXRFD630
Driver 28A 1-OUT Low Side Non-Inv 6-Pin SMD
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | MOSFET | 5(Typ) | 5.5(Typ) | 24(Typ) | 2.8 | 3 | 28(Typ) | 2000 | 6 | SMD | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||
|
구매 최고 구매자
IXDD614YI
Driver 14A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 35 | 25 | 70 | 0.8(Max) | 3(Min) | 14 | Tube | 6 | TO-263 | TO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
IXDF602SIA
Driver 2A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting|Non-Inverting | 2 | IGBT|MOSFET | 15 | 15 | 60 | 0.8(Max) | 3(Min) | 2 | Tube | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
| IXDI602PI Driver 2A 2-OUT Low Side Inv 8-Pin DIP Tube |
|
IXYS | Gate and Power Drivers | Low Side | Inverting | 2 | IGBT|MOSFET | 15 | 15 | 60 | 0.8(Max) | 3(Min) | 2 | Tube | 8 | DIP | DIP | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDF602PI
Driver 2A 2-OUT Low Side Inv/Non-Inv 8-Pin DIP Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting|Non-Inverting | 2 | IGBT|MOSFET | 15 | 15 | 60 | 0.8(Max) | 3(Min) | 2 | Tube | 8 | DIP | DIP | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDI614CI
Driver 14A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting | 1 | IGBT|MOSFET | 35 | 25 | 70 | 0.8(Max) | 3(Min) | 14 | Tube | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDN614PI
Driver 14A 1-OUT Low Side Non-Inv 8-Pin DIP Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 35 | 25 | 70 | 0.8(Max) | 3(Min) | 14 | Tube | 8 | DIP | DIP | No | Yes | No | No | No | No | EAR99 | No | |||||||||
| IXDN602PI Driver 2A 2-OUT Low Side Non-Inv 8-Pin DIP Tube |
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | IGBT|MOSFET | 15 | 15 | 60 | 0.8(Max) | 3(Min) | 2 | Tube | 8 | DIP | DIP | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDD614PI
Driver 14A 1-OUT Low Side Non-Inv 8-Pin DIP Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 35 | 25 | 70 | 0.8(Max) | 3(Min) | 14 | Tube | 8 | DIP | DIP | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDI614PI
Driver 14A 1-OUT Low Side Inv 8-Pin DIP Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting | 1 | IGBT|MOSFET | 35 | 25 | 70 | 0.8(Max) | 3(Min) | 14 | Tube | 8 | DIP | DIP | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDN614CI
Driver 14A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 35 | 25 | 70 | 0.8(Max) | 3(Min) | 14 | Tube | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDN614YI
Driver 14A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 35 | 25 | 70 | 0.8(Max) | 3(Min) | 14 | Tube | 6 | TO-263 | TO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
IXDD614CI
Driver 14A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 35 | 25 | 70 | 0.8(Max) | 3(Min) | 14 | Tube | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDN630CI
Driver 30A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 20 | 18 | 65 | 0.8(Max) | 3.5(Min) | 30 | Tube | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IX4428N
Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting|Non-Inverting | 2 | IGBT|MOSFET | 20 | 20 | 60 | 0.8(Max) | 2.4(Min) | 1.5 | Tube | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDN602SIA
Driver 2A 2-OUT Low Side Non-Inv 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | IGBT|MOSFET | 15 | 15 | 60 | 0.8(Max) | 3(Min) | 2 | Tube | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDI630MYI
Driver 30A 1-OUT Low Side Inv 6-Pin(5+Tab) TO-263 Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting | 1 | IGBT|MOSFET | 20 | 18 | 65 | 0.8(Max) | 3.5(Min) | 30 | Tube | 6 | TO-263 | TO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
IX4427NTR
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | IGBT|MOSFET | 20 | 20 | 60 | 0.8(Max) | 2.4(Min) | 1.5 | Tape and Reel | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
IX4427N
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | IGBT|MOSFET | 20 | 20 | 60 | 0.8(Max) | 2.4(Min) | 1.5 | Tube | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
IX4426N
Driver 1.5A 2-OUT Low Side Inv 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting | 2 | IGBT|MOSFET | 20 | 20 | 60 | 0.8(Max) | 2.4(Min) | 1.5 | Tube | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDN630MCI
Driver 30A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 20 | 18 | 65 | 0.8(Max) | 3.5(Min) | 30 | Tube | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDN630MYI
Driver 30A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 20 | 18 | 65 | 0.8(Max) | 3.5(Min) | 30 | Tube | 6 | TO-263 | TO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
IXDI630MCI
Driver 30A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting | 1 | IGBT|MOSFET | 20 | 18 | 65 | 0.8(Max) | 3.5(Min) | 30 | Tube | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDI630YI
Driver 30A 1-OUT Low Side Inv 6-Pin(5+Tab) TO-263 Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting | 1 | IGBT|MOSFET | 20 | 18 | 65 | 0.8(Max) | 3.5(Min) | 30 | Tube | 6 | TO-263 | TO | No | Yes | No | No | No | No | EAR99 | No | No |