| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Outputs | Isolation | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Input/Output Type | Packaging | Efficiency - (%) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| S24DE120R4PDFA 10Watts Output DC to DC Converter |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
| HA1SV12008PRFA Module DC-DC 110VIN 1-OUT 12V 8.3A 100W |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 53 | 154 | 12 | 8.3 | 100 | 3000Vrms(Max) | 86.1(Typ) | No | No | No | No | EAR99 | No | ||||||||||
| E48SC32009NRDH Module DC-DC 48VIN 1-OUT 32V 9.4A 300W |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | 36 | 72 | 32 | 9.4 | 300 | No | No | No | No | EAR99 | No | |||||||||||||
HA1SV24005PRFA
Module DC-DC 110VIN 1-OUT 24V 5A 120W 9-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 53 | 154 | 24 | 5 | 120 | 3000VAC(Max) | 91.5 | 9 | No | No | No | No | EAR99 | No | |||||||||
S24SE12002PDFA
Module DC-DC 24VIN 1-OUT 12V 1.67A 20W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 12 | 1.67 | 20 | 1600VDC(Max) | DC/DC | 88(Typ) | 6 | No | No | No | No | No | EAR99 | ||||||||
S24DE15001NDFA
Module DC-DC 24VIN 2-OUT -15V/15V 1A 30W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 9 | 36 | -15|15 | 1 | 30 | 1600VDC(Max) | DC/DC | 88(Typ) | Unknown | 6 | No | No | No | No | No | EAR99 | No | ||||||
S24SE15002NDFA
Module DC-DC 24VIN 1-OUT 15V 2A 30W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 15 | 2 | 30 | 1600VDC(Max) | DC/DC | 88(Typ) | 6 | No | No | No | No | EAR99 | No | ||||||||
S24SE12003NDFA
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 12 | 2.5 | 30 | 1600VDC(Max) | DC/DC | 88(Typ) | 6 | No | No | No | No | EAR99 | No | ||||||||
B62SR12424A
Module DC-DC 48VIN 1-OUT 12.4V 24A 300W 4-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 106 | 12.4 | 24 | 300 | 2250VDC(Max) | 89 | 4 | No | No | No | No | No | EAR99 | No | ||||||||
S24SE05002PDFA
Module DC-DC 24VIN 1-OUT 5V 2A 10W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 5 | 2 | 10 | 1600VDC(Max) | DC/DC | 87(Typ) | 6 | No | No | No | No | No | EAR99 | No | |||||||
S24DE12001PDFA
Module DC-DC 24VIN 2-OUT -12V/12V 1.25A 30W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 9 | 36 | -12|12 | 1.25 | 30 | 1600VDC(Max) | DC/DC | 88(Typ) | 6 | No | No | No | No | EAR99 | No | ||||||||
S24DE150R3PDFA
Module DC-DC 24VIN 2-OUT -15V/15V 0.33A 10W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 9 | 36 | -15|15 | 0.33 | 10 | 1600VDC(Max) | DC/DC | 87(Typ) | 6 | No | No | No | No | No | EAR99 | No | |||||||
S24DE150R5PDFA
Module DC-DC 24VIN 2-OUT -15V/15V 0.5A 15W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 9 | 36 | -15|15 | 0.5 | 15 | 1600VDC(Max) | DC/DC | 87.5(Typ) | 6 | No | No | No | No | No | EAR99 | No | |||||||
| S24SP24003PDFH Module DC-DC 24VIN 1-OUT 24V 2.5A 60W 6-Pin |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 24 | 2.5 | 60 | 1500VDC(Max) | DC/DC | 93(Typ) | 6 | No | No | No | EAR99 | No | |||||||||
| B40SR12424A Module DC-DC 48VIN 1-OUT 12.4V 24A 300W 4-Pin |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 60 | 12.4 | 24 | 300 | 2250VDC(Max) | DC/DC | 88.8 | 4 | No | No | No | No | EAR99 | No | ||||||||
| B62SR24125A Module DC-DC 48VIN 1-OUT 24.5V 12.5A 300W 4-Pin |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 106 | 24.5 | 12.5 | 300 | 2250VDC(Max) | 92(Typ) | 4 | No | No | No | No | EAR99 | No | |||||||||
| B70SR12424A Module DC-DC 72VIN 1-OUT 12.4V 24A 300W 4-Pin |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 36 | 106 | 12.4 | 24 | 300 | 2250VDC(Max) | DC/DC | 90.3(Typ) | 4 | No | No | No | No | EAR99 | |||||||||
S24SE05004PDFA
Module DC-DC 24VIN 1-OUT 5V 4A 20W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 5 | 4 | 20 | 1600VDC(Max) | DC/DC | 88(Typ) | Unknown | 6 | No | No | No | No | No | EAR99 | No | ||||||
S24SE12003PDFA
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 12 | 2.5 | 30 | 1600VDC(Max) | DC/DC | 88(Typ) | 6 | No | No | No | No | No | EAR99 | ||||||||
S24SP12005PDFA
Module DC-DC 24VIN 1-OUT 12V 5A 60W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 12 | 5 | 60 | 1500VDC(Max) | DC/DC | 92.8(Typ) | 6 | No | Unknown | No | No | No | No | EAR99 | No | ||||||
S24SP24002PDFA
Module DC-DC 24VIN 1-OUT 24V 1.7A 40W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | 1 | Isolated | 9 | 36 | 24 | 1.7 | 40 | 1500VDC(Max) | DC/DC | 92.5(Typ) | 6 | No | No | No | No | No | EAR99 | No | ||||||||
S24SE3R307NDFA
Module DC-DC 24VIN 1-OUT 3.3V 7.5A 30W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 3.3 | 7.5 | 30 | 1600VDC(Max) | DC/DC | 88(Typ) | 6 | No | No | No | No | No | EAR99 | No | |||||||
S24SP12004PDFA
Module DC-DC 24VIN 1-OUT 12V 3.5A 40W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 12 | 3.5 | 40 | 1500VDC(Max) | 92.8(Typ) | 6 | No | No | No | No | EAR99 | No | |||||||||
V36SE12004NRFA
Module DC-DC 36VIN 1-OUT 12V 4.2A 8-Pin 1/16-Brick
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 75 | 12 | 4.2 | 2250VDC | DC/DC | 88 | 8 | 1/16-Brick | No | Unknown | No | No | No | No | EAR99 | |||||||
S24SE05003PDFA
Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 5 | 3 | 15 | 1600VDC(Max) | DC/DC | 89(Typ) | 6 | No | No | No | No | No | EAR99 | No |