| 부품 번호 | Price | 주식 | Manufacturer | Category | Topology | Number of Outputs | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Switching Frequency - (kHz) | Maximum Input Voltage - (V) | Operating Supply Voltage Range - (V) | Maximum Supply Current - (mA) | Maximum Power Dissipation - (mW) | Minimum Switching Frequency - (kHz) | Synchronous Rectifier | Synchronous Clock | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD9040FV-E2
DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin SSOP-B T/R
|
$1.56 에서 $1.69로 변경
단위 당
|
ROHM Semiconductor | DC to DC Controllers | Step Down | 1 | 4.5 | 750 | 18 | 6 | 200 | Tape and Reel | 20 | SSOP-B | SO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
BD9859EFJ-E2
DC/DC Cntrlr Single-OUT Step Down 825kHz 8-Pin HTSOP-J EP T/R
|
|
ROHM Semiconductor | DC to DC Controllers | Step Down | 1 | 1 to 9.8 | 3 | 5 | 825 | 14 | 5.6 | 3760 | 675 | No | No | Tape and Reel | 8 | HTSOP-J EP | SO | No | No | No | No | No | EAR99 | Yes | Yes | |||
TS34063CS
DC/DC Cntrlr Single-OUT Step Down/Step Up 100kHz 8-Pin SOP T/R
|
$0.2791
단위 당
|
Taiwan Semiconductor | DC to DC Controllers | Step Down|Step Up | 1 | 40(Max) | 1.5 | 100 | 5 | 500 | 24 | No | No | Tape and Reel | 8 | SOP | SO | No | No | No | No | EAR99 | No | |||||||
BD9851EFV-E2
DC/DC Cntrlr Dual-OUT Step Down/Step Up 3000kHz 20-Pin HTSSOP-B EP T/R
|
|
ROHM Semiconductor | DC to DC Controllers | Step Down|Step Up | 2 | 4 | 3000 | 18 | 4.1 | 1000 | 10 | Tape and Reel | 20 | HTSSOP-B EP | SO | No | No | No | No | No | EAR99 | No | No | |||||||
BD9781HFP-TR
DC/DC Cntrlr Single-OUT Step Down 500kHz Automotive AEC-Q100 8-Pin(7+Tab) HRP T/R
|
|
ROHM Semiconductor | DC to DC Controllers | Step Down | 1 | 7 | 500 | 35 | 4.2 | 5500 | 50 | Tape and Reel | 8 | HRP | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||
TS34063CS RLG
DC/DC Cntrlr Single-OUT Step Down/Step Up 100kHz 8-Pin SOP T/R
|
$0.1639 에서 $0.1776로 변경
단위 당
|
Taiwan Semiconductor | DC to DC Controllers | Step Down|Step Up | 1 | 40(Max) | 1.5 | 100 | 5 | 500 | 24 | No | No | Tape and Reel | 8 | SOP | SO | No | No | No | No | EAR99 | No | |||||||
TS34063CS RL
DC/DC Cntrlr Single-OUT Step Down/Step Up 100kHz 8-Pin SOP T/R
|
|
Taiwan Semiconductor | DC to DC Controllers | Step Down|Step Up | 1 | 40(Max) | 1.5 | 100 | 5 | 500 | 24 | No | No | Tape and Reel | 8 | SOP | SO | No | No | No | No | EAR99 | No | |||||||
BD9036EFV-CE2
DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 24-Pin HTSSOP-B EP T/R Automotive AEC-Q100
|
$1.728 에서 $1.74로 변경
단위 당
|
ROHM Semiconductor | DC to DC Controllers | Step Down|Step Up | 1 | 3.8 | 600 | 30 | 15 | 4000 | 100 | No | No | Tape and Reel | 24 | HTSSOP-B EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |