| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Material | Number of Capacitors | Construction | Termination Style | Number of Terminals | Terminal Pitch - (mm) | Size - (mm) | Packaging | Package/Case | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GNM214B11C104MA01D
Cap Ceramic Array 0.1uF 16V B 20% 0805 Pad SMD 4 Capacitor 85°C T/R
|
주식
19
$0.0888
단위 당
|
Murata Manufacturing | Capacitor Networks and Arrays | Array | 0.1uF | 20% | 16VDC | B | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 2 X 1.25 X 0.85 | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | ||
GNM214B11H102MA01D
Cap Ceramic Array 0.001uF 50V B 20% 0805 Pad SMD 4 Capacitor 85°C T/R
|
주식
3,000
$0.0315 에서 $0.0993로 변경
단위 당
|
Murata Manufacturing | Capacitor Networks and Arrays | Array | 0.001uF | 20% | 50VDC | B | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 2 X 1.25 | Tape and Reel | 0805 | No | Unknown | No | No | No | No | EAR99 | No | |
GNM3145C1H470KD01D
Cap Ceramic Array 47pF 50V C0G 10% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
Murata Manufacturing | Capacitor Networks and Arrays | Array | 47pF | 10% | 50VDC | C0G | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 0.8 | Tape and Reel | 1206 | No | No | No | No | EAR99 | No |