Share this search
Filters
Selecting a category will provide you with more filters and product details.
| 부품 번호 | Price | 주식 | Manufacturer | Category | Description | Noise Level - (dB) | Category | Maximum Airflow - (CFM) | Shape | Bearings | Housing Material | Maximum Locked Rotor Current - (A) | Special Features | Input Voltage Range - (V) | Product Diameter (Metric) - (mm) | Product Length (Metric) - (mm) | Line Current - (A) | Product Depth (Metric) - (mm) | Protection | Blade Material | Fan Rotation | Mounting Hole Spacing (Metric) - (mm) | Termination Style | Product Weight - (g) | Typical Speed - (r/min) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Storage Temperature - (°C) | ROHS | Power Rating - (W) | Maximum Voltage Rating - (V) | Mounting | Size (Metric) - (mm) | Type | Life Cycle | Product Height (Metric) - (mm) | IP Rating | Minimum Storage Temperature - (°C) | Packaging | Temperature Grade | Maximum Pressure | Operating Frequency - (Hz) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
데이터시트 1 제품: 보기
|
데이터시트 보기 |
다양한
|
ebm-papst | Blowers and Fans | DC Blower Centrifugal Ball Bearing 26V 16V to 32V 653.32CFM 81dB 335 X 144.5 X 163.5mm | 81 | DC Blower | 653.32 | Ball | Plastic | 16 to 32 | 355 | 13.3 | 144.5 | Polarity | Clockwise | Plug | 2200 | 4040 | Yes | Flange Mount | 335 X 144.5 X 163.5 | Centrifugal | Unconfirmed | 163.5 | Industrial | ||||||||||||||||
K3G097BK3465
DC Blower Centrifugal Ball Bearing 26V 16V to 32V 653.32CFM 81dB 335 X 144.5 X 163.5mm
|
|
ebm-papst | Blowers and Fans | DC Blower Centrifugal Ball Bearing 26V 16V to 32V 653.32CFM 81dB 335 X 144.5 X 163.5mm | 81 | DC Blower | 653.32 | Ball | Plastic | 16 to 32 | 355 | 13.3 | 144.5 | Polarity | Clockwise | Plug | 2200 | 4040 | Yes | Flange Mount | 335 X 144.5 X 163.5 | Centrifugal | Unconfirmed | 163.5 | Industrial |