Share this search
Filters
Selecting a category will provide you with more filters and product details.
| 부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
데이터시트 97 제품들: 보기
|
데이터시트 보기 |
다양한
|
VITROHM | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
|
RWP5020FK1318R
Res Metal Film 5020 18 Ohm 1% 1.6W ±50ppm/°C J-Lead SMD T/R
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 18 Ohm 1% 1.6W ±50ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RWP5020FK-13560R
Res Metal Film 5020 560 Ohm 1% 1.6W ±50ppm/°C Pad SMD T/R
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 560 Ohm 1% 1.6W ±50ppm/°C Pad SMD T/R | 560 | ±50 | No | No | Metal Film | Rectangular | 5020 | No | -1 | 12 | 5 | 1 | Pad | 1% | 5020 | Yes | 4.5 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 275 | ||||||||||||||||
RWP5020JK-1315R
Res Metal Film 5020 15 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD T/R
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 15 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD T/R | 15 | ±200 | No | No | Metal Film | Rectangular | 5020 | No | -5 | 12 | 5 | 5 | J-Lead | 5% | 5020 | Yes | 4.5 | Surface Mount | SMD | Unconfirmed | 2 | No | Tape and Reel | 70 to 275 | ||||||||||||||||
|
RWP5020JK13120R
Res Metal Film 5020 120 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD T/R
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 120 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RWP5020FK1318RL
SMD POWER METAL FILM RESISTORS
|
|
VITROHM | 저항 고정형 단면 장착 | SMD POWER METAL FILM RESISTORS | ||||||||||||||||||||||||||||||||||||||||
|
RWP5020FK-135K62
Res Metal Film 5020 5.62K Ohm 1% 1.6W ±50ppm/°C J-Lead SMD T/R
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 5.62K Ohm 1% 1.6W ±50ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
| RWP5020JK-13100K Res Metal Film 5020 100K Ohm 5% 1.6W ±200ppm/°C J-Lead SMD T/R |
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 100K Ohm 5% 1.6W ±200ppm/°C J-Lead SMD T/R | 100K | ±200 | No | No | Metal Film | Rectangular | 5020 | No | -5 | 12 | 5 | 5 | J-Lead | 5% | 5020 | Yes | 4.5 | Surface Mount | SMD | Unconfirmed | 2 | No | Tape and Reel | 70 to 275 | ||||||||||||||||
| RWP5020JK-1310K Res Metal Film 5020 10K Ohm 5% 1.6W ±200ppm/°C J-Lead SMD T/R |
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 10K Ohm 5% 1.6W ±200ppm/°C J-Lead SMD T/R | 10K | ±200 | No | No | Metal Film | Rectangular | 5020 | No | -5 | 12 | 5 | 5 | J-Lead | 5% | 5020 | Yes | 4.5 | Surface Mount | SMD | Unconfirmed | 2 | No | Tape and Reel | 70 to 275 | ||||||||||||||||
| RWP5020FK1310R Res Metal Film 5020 10 Ohm 1% 1.6W ±50ppm/°C J-Lead SMD T/R |
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 10 Ohm 1% 1.6W ±50ppm/°C J-Lead SMD T/R | 10 | ±50 | No | No | Metal Film | Rectangular | 5020 | No | -1 | 12 | 5 | 1 | J-Lead | 1% | 5020 | Yes | 4.5 | Surface Mount | SMD | Unconfirmed | 2 | No | Tape and Reel | 70 to 275 | ||||||||||||||||
|
RWP5020FK1310RL
SMD POWER METAL FILM RESISTORS
|
|
VITROHM | 저항 고정형 단면 장착 | SMD POWER METAL FILM RESISTORS | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-1382R
Res Metal Film 5020 82 Ohm 5% 1.6W ±200ppm/°C Pad SMD T/R
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 82 Ohm 5% 1.6W ±200ppm/°C Pad SMD T/R | 82 | ±200 | No | No | Metal Film | Rectangular | 5020 | No | -5 | 12 | 5 | 5 | Pad | 5% | 5020 | Yes | 4.5 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 275 | ||||||||||||||||
|
RWP5020JK-134K7
Res Metal Film 5020 4.7K Ohm 5% 1.6W ±200ppm/°C J-Lead SMD T/R
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 4.7K Ohm 5% 1.6W ±200ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RWP5020JK-133K9
Res Metal Film 5020 3.9K Ohm 5% 1.6W ±200ppm/°C J-Lead SMD T/R
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 3.9K Ohm 5% 1.6W ±200ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RWP5020JK-13-10M
Res Metal Film 5020 10M Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 10M Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWP5020JK-13-1M2
Res Metal Film 5020 1.2M Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 1.2M Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWP5020JK-13-2M2
Res Metal Film 5020 2.2M Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 2.2M Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWP5020JK-13-2M7
Res Metal Film 5020 2.7M Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 2.7M Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWP5020JK-13-1M5
Res Metal Film 5020 1.5M Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 1.5M Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWP5020JK-13-1M8
Res Metal Film 5020 1.8M Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 1.8M Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWP5020JK-13-33K
Res Metal Film 5020 33K Ohm 5% 1.6W ±200ppm/°C J-Lead SMD
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 33K Ohm 5% 1.6W ±200ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWP5020JK-13-33R
Res Metal Film 5020 33 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 33 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWP5020JK-13-2R7
Res Metal Film 5020 2.7 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 2.7 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWP5020JK-13-330R
Res Metal Film 5020 330 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 330 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWP5020JK-13-3R3
Res Metal Film 5020 3.3 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 3.3 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWP5020JK-13-3R9
Res Metal Film 5020 3.9 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD
|
|
VITROHM | 저항 고정형 단면 장착 | Res Metal Film 5020 3.9 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD |