Share this search
Filters
Selecting a category will provide you with more filters and product details.
| 부품 번호 | Price | 주식 | Manufacturer | Category | Description | Noise Level - (dB) | Category | Maximum Airflow - (CFM) | Shape | Bearings | Housing Material | Maximum Locked Rotor Current - (A) | Special Features | Input Voltage Range - (V) | Product Diameter (Metric) - (mm) | Product Length (Metric) - (mm) | Line Current - (A) | Product Depth (Metric) - (mm) | Protection | Blade Material | Fan Rotation | Mounting Hole Spacing (Metric) - (mm) | Product Weight - (g) | Termination Style | Maximum Operating Temperature - (°C) | Typical Speed - (r/min) | Maximum Storage Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Mounting | Size (Metric) - (mm) | Life Cycle | Type | Product Height (Metric) - (mm) | IP Rating | Minimum Storage Temperature - (°C) | Packaging | Maximum Pressure | Temperature Grade | Operating Frequency - (Hz) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
데이터시트 19 제품들: 보기
|
데이터시트 보기 |
다양한
|
SANYO DENKI | Blowers and Fans | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||
|
9GV0812J401
DC Fan 80x80x25mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan 80x80x25mm | ||||||||||||||||||||||||||||||||||||||
|
9GV0812J402
DC Fan 80x80x25mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan 80x80x25mm | ||||||||||||||||||||||||||||||||||||||
|
9GV0824K401
DC Fan 80x80x25mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan 80x80x25mm | ||||||||||||||||||||||||||||||||||||||
|
9GV0812K4D011
DC Fan 80x80x25mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan 80x80x25mm | ||||||||||||||||||||||||||||||||||||||
|
9GV0812J4021
DC Fan 80x80x25mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan 80x80x25mm | ||||||||||||||||||||||||||||||||||||||
9GV0812P4K03
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 75.6CFM/18.7CFM 52dB/18dB 80 X 80 X 25.2mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 75.6CFM/18.7CFM 52dB/18dB 80 X 80 X 25.2mm | 52|18 | DC Fan | 75.6|18.7 | Square | Ball | Plastic | 10.2 to 13.8 | 80 | 0.87|0.1 | 80 | Clockwise | Lead Wire | 5600|1400 | Yes | Flange Mount | 80 X 80 X 25.2 | Obsolete | Axial | 25.2 | 0.69inH2O|0.04inH2O | Commercial | |||||||||||||||||
9GV0824P4K01
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 74.8CFM 52dB 80 X 80 X 25mm Sensor
|
|
SANYO DENKI | Blowers and Fans | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 74.8CFM 52dB 80 X 80 X 25mm Sensor | 52 | DC Fan | 74.8 | Square | Ball | Plastic | Sensor | 20.4 to 27.6 | 80 | 0.44 | 80 | Clockwise | 125 | Lead Wire | 5600 | 70 | Yes | Flange Mount | 80 X 80 X 25 | Obsolete | Axial | 25 | -30 | 0.69inH2O | Commercial | |||||||||||||
|
9GV0812K4D01
DC Fan 80x80x25mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan 80x80x25mm | ||||||||||||||||||||||||||||||||||||||
|
9GV0812K401
DC Fan 80x80x25mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan 80x80x25mm | ||||||||||||||||||||||||||||||||||||||
|
9GV0812K4011
DC Fan 80x80x25mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan 80x80x25mm | ||||||||||||||||||||||||||||||||||||||
|
9GV0812J4011
DC Fan 80x80x25mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan 80x80x25mm | ||||||||||||||||||||||||||||||||||||||
|
9GV0812K4021
DC Fan 80x80x25mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan 80x80x25mm | ||||||||||||||||||||||||||||||||||||||
|
9GV0848K401
DC Fan 80x80x25mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan 80x80x25mm | ||||||||||||||||||||||||||||||||||||||
9GV0812P4K031
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 74.8CFM 52dB 80 X 80 X 25.2mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 74.8CFM 52dB 80 X 80 X 25.2mm | 52 | DC Fan | 74.8 | Square | Ball | Plastic | 10.2 to 13.8 | 80 | 0.87 | 80 | Clockwise | Lead Wire | 5600 | Yes | Flange Mount | 80 X 80 X 25.2 | Obsolete | Axial | 25.2 | 0.69inH2O | Commercial | |||||||||||||||||
9GV0812P4J03
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 60.8CFM/16.2CFM 46dB/14dB 80 X 80 X 25.2mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 60.8CFM/16.2CFM 46dB/14dB 80 X 80 X 25.2mm | 46|14 | DC Fan | 60.8|16.2 | Square | Ball | Plastic | 10.2 to 13.8 | 80 | 0.47|0.07 | 80 | Clockwise | Lead Wire | 4500|1200 | Yes | Flange Mount | 80 X 80 X 25.2 | Obsolete | Axial | 25.2 | 0.44inH2O|0.03inH2O | Commercial | |||||||||||||||||
9GV0812P4J031
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 60.7CFM 46dB 80 X 80 X 25.2mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 60.7CFM 46dB 80 X 80 X 25.2mm | ||||||||||||||||||||||||||||||||||||||
9GV0824P4K011
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 74.8CFM 52dB 80 X 80 X 25mm Sensor
|
|
SANYO DENKI | Blowers and Fans | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 74.8CFM 52dB 80 X 80 X 25mm Sensor | 52 | DC Fan | 74.8 | Square | Ball | Plastic | Sensor | 20.4 to 27.6 | 80 | 0.44 | 80 | Clockwise | 125 | Lead Wire | 5600 | 70 | Yes | Flange Mount | 80 X 80 X 25 | Obsolete | Axial | 25 | -30 | 0.69inH2O | Commercial | |||||||||||||
9GV0848P4K031
DC Fan Axial Ball Bearing 48V 43V to 53V 74.8CFM 52dB 80 X 80 X 25mm Sensor
|
|
SANYO DENKI | Blowers and Fans | DC Fan Axial Ball Bearing 48V 43V to 53V 74.8CFM 52dB 80 X 80 X 25mm Sensor | ||||||||||||||||||||||||||||||||||||||
9GV0848P4K03
DC Fan Axial Ball Bearing 48V 43V to 53V 74.8CFM 52dB 80 X 80 X 25mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan Axial Ball Bearing 48V 43V to 53V 74.8CFM 52dB 80 X 80 X 25mm | 52 | DC Fan | 74.8 | Square | Ball | Plastic | 43 to 53 | 80 | 0.22 | 80 | Clockwise | Lead Wire | 5600 | 70 | Yes | Flange Mount | 80 X 80 X 25 | Obsolete | Axial | 25 | -30 | 0.69inH2O | Commercial |