Share this search
Filters
Selecting a category will provide you with more filters and product details.
| 부품 번호 | Price | 주식 | Manufacturer | Category | Description | Noise Level - (dB) | Category | Maximum Airflow - (CFM) | Shape | Bearings | Housing Material | Maximum Locked Rotor Current - (A) | Special Features | Input Voltage Range - (V) | Product Diameter (Metric) - (mm) | Product Length (Metric) - (mm) | Line Current - (A) | Product Depth (Metric) - (mm) | Protection | Blade Material | Fan Rotation | Mounting Hole Spacing (Metric) - (mm) | Product Weight - (g) | Termination Style | Maximum Operating Temperature - (°C) | Typical Speed - (r/min) | Maximum Storage Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Mounting | Size (Metric) - (mm) | Life Cycle | Type | Product Height (Metric) - (mm) | IP Rating | Minimum Storage Temperature - (°C) | Packaging | Maximum Pressure | Temperature Grade | Operating Frequency - (Hz) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
데이터시트 12 제품들: 보기
|
데이터시트 보기 |
다양한
|
SANYO DENKI | Blowers and Fans | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||
|
109P0624M6D01
DC Fan 60x60x20mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan 60x60x20mm | ||||||||||||||||||||||||||||||||||||||
|
109P0624W6D01
DC Fan 60x60x20mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan 60x60x20mm | ||||||||||||||||||||||||||||||||||||||
|
109P0612M6D01
DC Fan
|
|
SANYO DENKI | Blowers and Fans | DC Fan | ||||||||||||||||||||||||||||||||||||||
109P0612M601
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 10.6CFM 25dB 60 X 60 X 20mm Sensor
|
|
SANYO DENKI | Blowers and Fans | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 10.6CFM 25dB 60 X 60 X 20mm Sensor | ||||||||||||||||||||||||||||||||||||||
109P0624H601
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 14.8CFM 31dB 60 X 60 X 20mm Sensor
|
|
SANYO DENKI | Blowers and Fans | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 14.8CFM 31dB 60 X 60 X 20mm Sensor | 31 | DC Fan | 14.8 | Square | Ball | Plastic | Sensor | 20.4 to 27.6 | 60 | 0.07 | 60 | Clockwise | 90 | Lead Wire | 4200 | 70 | Yes | Flange Mount | 60 X 60 X 20 | Active | Axial | 20 | -30 | 0.128inH2O | Commercial | |||||||||||||
|
109P0612H6D01
DC Fan 60x60x20mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan 60x60x20mm | ||||||||||||||||||||||||||||||||||||||
|
109P0612W6D01
DC Fan 60x60x20mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan 60x60x20mm | ||||||||||||||||||||||||||||||||||||||
|
109P0612H601
Blower and Fan
|
|
SANYO DENKI | Blowers and Fans | Blower and Fan | ||||||||||||||||||||||||||||||||||||||
|
109P0624W601
DC Fan Axial Ball Bearing 24V 12V to 30V 14.8CFM 31dB 60 X 60 X 20mm Sensor
|
|
SANYO DENKI | Blowers and Fans | DC Fan Axial Ball Bearing 24V 12V to 30V 14.8CFM 31dB 60 X 60 X 20mm Sensor | ||||||||||||||||||||||||||||||||||||||
|
109P0624M601
DC Axial Fan
|
|
SANYO DENKI | Blowers and Fans | DC Axial Fan | ||||||||||||||||||||||||||||||||||||||
109P0648H601
DC Fan Axial Ball Bearing 48V 43V to 53V 19.4CFM 41dB 60 X 60 X 20mm Sensor
|
|
SANYO DENKI | Blowers and Fans | DC Fan Axial Ball Bearing 48V 43V to 53V 19.4CFM 41dB 60 X 60 X 20mm Sensor | ||||||||||||||||||||||||||||||||||||||
109P0612W601
DC Fan Axial Ball Bearing 12V 6V to 16V 14.8CFM 31dB 60 X 60 X 20mm Sensor
|
|
SANYO DENKI | Blowers and Fans | DC Fan Axial Ball Bearing 12V 6V to 16V 14.8CFM 31dB 60 X 60 X 20mm Sensor |