Share this search
Filters
Selecting a category will provide you with more filters and product details.
| 부품 번호 | Price | 주식 | Manufacturer | Category | Description | ADC | Program Memory Type | PWM Location | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | Wi-Fi Location | Bluetooth Location | Product Depth - (mm) | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
데이터시트 2 제품들: 보기
|
데이터시트 보기 |
다양한
|
Embedded Planet | Embedded System Development Boards and Kits | T2080 Application Processor and SOC Development Board 1800MHz CPU 4B RAM 2B NOR Flash Linux | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||||||||||||||||
EPT2080E 10
T2080 Application Processor and SOC Development Board 1800MHz CPU 4B RAM 2B NOR Flash Linux
|
$909.43 에서 $985.57로 변경
단위 당
|
Embedded Planet | Embedded System Development Boards and Kits | T2080 Application Processor and SOC Development Board 1800MHz CPU 4B RAM 2B NOR Flash Linux | NOR Flash | 1800 | U-Boot | 1 | micro SD | Yes | Unknown | Active | Linux | 1 | Flash | 2B | Yes | Application Processor and SOC | T2080 | 2 | 2 | 4B | 1 | 2 | Development Board | No | |||||||||||||||||||||||||||||
EPT2080E
T2080 Application Processor and SOC Development Board 1800MHz CPU 4B RAM 2B NOR Flash Linux
|
|
Embedded Planet | Embedded System Development Boards and Kits | T2080 Application Processor and SOC Development Board 1800MHz CPU 4B RAM 2B NOR Flash Linux |