Share this search
Filters
Selecting a category will provide you with more filters and product details.
| 부품 번호 | Price | 주식 | Manufacturer | Category | Description | Noise Level - (dB) | Shape | Category | Maximum Airflow - (CFM) | Bearings | Housing Material | Maximum Locked Rotor Current - (A) | Special Features | Input Voltage Range - (V) | Product Diameter (Metric) - (mm) | Product Length (Metric) - (mm) | Line Current - (A) | Product Depth (Metric) - (mm) | Protection | Blade Material | Fan Rotation | Mounting Hole Spacing (Metric) - (mm) | Termination Style | Product Weight - (g) | Typical Speed - (r/min) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Storage Temperature - (°C) | ROHS | Power Rating - (W) | Maximum Voltage Rating - (V) | Mounting | Size (Metric) - (mm) | Type | Life Cycle | Product Height (Metric) - (mm) | IP Rating | Minimum Storage Temperature - (°C) | Packaging | Temperature Grade | Maximum Pressure | Operating Frequency - (Hz) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
데이터시트 4 제품들: 보기
|
데이터시트 보기 |
다양한
|
ebm-papst | Blowers and Fans | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | Yes | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
3412 NHH
DC Fan Axial Ball Bearing 12V 8V to 13.2V 60CFM 39dB 92 X 92 X 25.4mm
|
$25.09 에서 $30.04로 변경
단위 당
|
ebm-papst | Blowers and Fans | DC Fan Axial Ball Bearing 12V 8V to 13.2V 60CFM 39dB 92 X 92 X 25.4mm | 39 | Square | DC Fan | 60 | Ball | Polybutylene Terephthalate | 8 to 13.2 | 92 | 92 | Polarity | Clockwise | Lead Wire | 100 | 3250 | Yes | Flange Mount | 92 X 92 X 25.4 | Axial | Active | 25.4 | Commercial | |||||||||||||||||
3412NHH/M3-8
DC Axial Compact Fan, Wire Lead
|
|
ebm-papst | Blowers and Fans | DC Axial Compact Fan, Wire Lead | DC Fan | Yes | Unconfirmed | |||||||||||||||||||||||||||||||||||
3412NHH-379
DC Axial Fan
|
주식
15
$40.75
단위 당
|
ebm-papst | Blowers and Fans | DC Axial Fan | Fiber Glass Reinforced Plastic | 100 | Yes | Active | ||||||||||||||||||||||||||||||||||
3412NHH/M4-8
DC Axial Compact Fan, Wire Lead
|
|
ebm-papst | Blowers and Fans | DC Axial Compact Fan, Wire Lead | DC Fan | Yes | Unconfirmed |